Add To Favorites
C2118A.12.08 20 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.63000 $22.63
5 18.51400 $92.57
10 14.40000 $144.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C2118N-100-ND
Copy   C2118N-100-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2118A.12.08

Copy   C2118A.12.08
Description HOOK-UP SOLID 20AWG BROWN 100'
Copy   HOOK-UP SOLID 20AWG BROWN 100'
Detailed Description

20 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m)

Copy   20 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series 2118A
Part Status Active
Cable Type Hook-Up
Wire Gauge 20 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.096" (2.44mm)
Jacket (Insulation) Thickness 0.032" (0.81mm)
Length 100.0' (30.5m)
Voltage 600V
Operating Temperature -20°C ~ 105°C
Jacket Color Brown
Ratings UL Style 1015, ASTM B-33
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C2118A.12.10 - General Cable/Carol Brand | C2118S-100-ND DigiKey Electronics
  • C2118A.12.10
  • General Cable/Carol Brand
  • HOOK-UP SOLID 20AWG GRAY 100'
  • Unit Price $22.63000
  • C2118S-100-ND
  • C2118A.12.04 - General Cable/Carol Brand | C2118A-100-ND DigiKey Electronics
  • C2118A.12.04
  • General Cable/Carol Brand
  • HOOK-UP SOLID 20AWG ORANGE 100'
  • Unit Price $22.63000
  • C2118A-100-ND
  • C2118A.12.07 - General Cable/Carol Brand | C2118L-100-ND DigiKey Electronics
  • C2118A.12.07
  • General Cable/Carol Brand
  • HOOK-UP SOLID 20AWG BLUE 100'
  • Unit Price $22.63000
  • C2118L-100-ND
  • C2102A.93.07 - General Cable/Carol Brand | C2102L-50-ND DigiKey Electronics
  • C2102A.93.07
  • General Cable/Carol Brand
  • HOOK-UP STRND 20AWG 600V BLU 50'
  • Unit Price $14.98000
  • C2102L-50-ND
  • C2102A.93.10 - General Cable/Carol Brand | C2102S-50-ND DigiKey Electronics
  • C2102A.93.10
  • General Cable/Carol Brand
  • HOOK-UP STRND 20AWG 600V GRY 50'
  • Unit Price $12.77000
  • C2102S-50-ND
Additional Resources
Standard Package ? 1
Other Names C2118-12-08
C2118A-12-08
C2118N-100
Alternate Length
  • Digi-Key Part Number: C2118N-1000-ND
  • Description: HOOK-UP SOLID 20AWG BROWN 1000'
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: C2118S-100-ND
  • Description: HOOK-UP SOLID 20AWG GRAY 100'
  • Quantity Available: 5 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: C2118L-100-ND
  • Description: HOOK-UP SOLID 20AWG BLUE 100'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: C2118Y-100-ND
  • Description: HOOK-UP SOLID 20AWG YELLOW 100'
  • Quantity Available: 5 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: C2118A-100-ND
  • Description: HOOK-UP SOLID 20AWG ORANGE 100'
  • Quantity Available: 3 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: C2118R-100-ND
  • Description: HOOK-UP SOLID 20AWG RED 100'
  • Quantity Available: 5 - Immediate
    Value Added Item ?

00:11:11 2/20/2019