Add To Favorites
C1358.41.90 2 Conductor Speaker Cable Clear 16 AWG 50.00' (15.24m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.41000 $22.41
5 18.33400 $91.67
10 14.25900 $142.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1358-50-ND
Copy   C1358-50-ND
Quantity Available 12
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1358.41.90

Copy   C1358.41.90
Description CABLE SPEAKER 2COND 16AWG 50'
Copy   CABLE SPEAKER 2COND 16AWG 50'
Detailed Description

2 Conductor Speaker Cable Clear 16 AWG 50.00' (15.24m)

Copy   2 Conductor Speaker Cable Clear 16 AWG  50.00' (15.24m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Speaker
Number of Conductors 2
Wire Gauge 16 AWG
Conductor Strand 26/30
Conductor Material Copper, Bare; Copper, Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.210" (5.33mm)
Shield Type -
Length 50.00' (15.24m)
Jacket Color Clear
Ratings -
Features -
Voltage 120V
Operating Temperature -
Usage Audio-Video, Home
Jacket (Insulation) Thickness 0.0200" (0.508mm)
Conductor Insulation -
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names C1358-50

13:46:26 1/16/2019