Add To Favorites
Photo Not Available
BI1201A1R.BK Fiber Optic Cable Black Multimode 125µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,640 19.01900 $31,191.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BI1201A1R.BK-ND
Copy   BI1201A1R.BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BI1201A1R.BK

Copy   BI1201A1R.BK
Description 120F 50 MM TB OFNR I/O DIST
Copy   120F 50 MM TB OFNR I/O DIST
Detailed Description

Fiber Optic Cable Black Multimode 125µm

Copy   Fiber Optic Cable Black Multimode 125µm
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series NEXTGEN®
Part Status Active
Style Standard
Type Multimode
Length -
Core Diameter 50µm
Cladding Diameter 125µm
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 1.020" (25.91mm)
Tensile Strength 453.6kg
Attenuation - Typ -
Jacket Color Black
Ratings -
Features -
Operating Temperature -20°C ~ 70°C
Bend Radius 259.08mm
Core Material -
Cladding Material -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,640

05:33:23 1/23/2019