Add To Favorites
Photo Not Available
BI0481ANU-ILPAS Fiber Optic Cable Black Multimode 125µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,640 7.29300 $11,960.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BI0481ANU-ILPAS-ND
Copy   BI0481ANU-ILPAS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BI0481ANU-ILPAS

Copy   BI0481ANU-ILPAS
Description 48F MM 50 TB INTLK ALUM I/O
Copy   48F MM 50 TB INTLK ALUM I/O
Detailed Description

Fiber Optic Cable Black Multimode 125µm

Copy   Fiber Optic Cable Black Multimode 125µm
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series NEXTGEN®
Part Status Active
Style Standard
Type Multimode
Length -
Core Diameter 50µm
Cladding Diameter 125µm
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.800" (20.32mm)
Tensile Strength 136.1kg
Attenuation - Typ -
Jacket Color Black
Operating Temperature -20°C ~ 70°C
Bend Radius 203.2mm
Core Material -
Cladding Material -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,640

00:25:01 1/22/2019