Add To Favorites
Photo Not Available
BE0601P1R Fiber Optic Cable Aqua Multimode 125µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,640 8.17700 $13,410.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BE0601P1R-ND
Copy   BE0601P1R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BE0601P1R

Copy   BE0601P1R
Description 60F 50 MM TB OFNR DISTRIBTN
Copy   60F 50 MM TB OFNR DISTRIBTN
Detailed Description

Fiber Optic Cable Aqua Multimode 125µm

Copy   Fiber Optic Cable Aqua Multimode 125µm
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series NEXTGEN®
Part Status Active
Style Standard
Type Multimode
Length -
Core Diameter 50µm
Cladding Diameter 125µm
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.690" (17.53mm)
Tensile Strength 181.4kg
Attenuation - Typ -
Jacket Color Aqua
Operating Temperature -20°C ~ 70°C
Bend Radius 175.26mm
Core Material -
Cladding Material -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,640

21:43:37 1/23/2019