76832.18.19 10 AWG Hook-Up Wire 19/0.0234" Violet 600V 50.00' (15.24m)
Product Overview
Digi-Key Part Number C76832V-50-ND
Copy   C76832V-50-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76832.18.19

Copy   76832.18.19
Description HOOK-UP STRND 10AWG VIOLET 50'
Copy   HOOK-UP STRND 10AWG VIOLET 50'
Detailed Description

10 AWG Hook-Up Wire 19/0.0234" Violet 600V 50.00' (15.24m)

Copy   10 AWG Hook-Up Wire 19/0.0234" Violet 600V 50.00' (15.24m)
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series 76832
Part Status Discontinued at Digi-Key
Cable Type Hook-Up
Wire Gauge 10 AWG
Conductor Strand 19/0.0234"
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.176" (4.47mm)
Jacket (Insulation) Thickness 0.031" (0.80mm)
Length 50.00' (15.24m)
Voltage 600V
Operating Temperature -20°C ~ 105°C
Jacket Color Violet
Ratings UL Style 1015/1335, ASTM B-8
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C76832V-50
Alternate Length
  • Digi-Key Part Number: C76832V-500-ND
  • Description: HOOK-UP STRND 10AWG VIOLET 500'
  • Quantity Available: 0

14:45:00 9/18/2018