Add To Favorites
Photo Not Available
7131802PC 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
81 405.00000 $32,805.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7131802PC-ND
Copy   7131802PC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7131802PC

Copy   7131802PC
Description C6 GS6 YL CMP SPCL 1M' PP
Copy   C6 GS6 YL CMP SPCL 1M' PP
Detailed Description

8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)

Copy   8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG  1000.0' (304.8m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Pair, Cat6
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 23 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter 0.205" (5.21mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Yellow
Operating Temperature -20°C ~ 90°C
Jacket (Insulation) Thickness -
Conductor Insulation Fluoropolymer
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 81

12:06:39 2/19/2019