Add To Favorites
Photo Not Available
7131800-WAL 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 405.00000 $20,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7131800-WAL-ND
Copy   7131800-WAL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7131800-WAL

Copy   7131800-WAL
Description C6 GS6 BL CMP 1M'PP WALMT SPCL
Copy   C6 GS6 BL CMP 1M'PP WALMT SPCL
Detailed Description

8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)

Copy   8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG  1000.0' (304.8m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Pair, Cat6
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 23 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter 0.205" (5.21mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Blue
Operating Temperature -20°C ~ 90°C
Jacket (Insulation) Thickness -
Conductor Insulation Fluoropolymer
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

15:24:57 2/23/2019