USD
Favorite

Photo Not Available
2133027X 24 (12 Pair Twisted) Conductor Multi-Pair, Cat3 Cable Gray 24 AWG 1000.0' (304.8m)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.39000 $78.00

Submit a request for quotation on quantities greater than those displayed.

2133027X

Digi-Key Part Number 2133027X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2133027X
Copy  
Description 12P 24B C3 CMR GY SHORT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 (12 Pair Twisted) Conductor Multi-Pair, Cat3 Cable Gray 24 AWG 1000.0' (304.8m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Packaging Spool
Part Status Active
Cable Type Multi-Pair, Cat3
Number of Conductors 24 (12 Pair Twisted)
Wire Gauge 24 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Riser
Jacket (Insulation) Diameter 0.270" (6.86mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Gray
Ratings UL Style CMP
Operating Temperature -10°C ~ 60°C
Usage Alarm, Security, Sound
Jacket (Insulation) Thickness -
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200