Add To Favorites
09416.99.01 16 Conductor Multi-Conductor Cable Black 14 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.18000 $10.18
5 8.32600 $41.63
10 6.47500 $64.75
25 5.55000 $138.75
50 5.18000 $259.00
100 4.81000 $481.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09416.99.01-ND
Copy   09416.99.01-ND
Quantity Available 289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09416.99.01

Copy   09416.99.01
Description CABLE 16COND 14AWG BLACK 1=1FT
Copy   CABLE 16COND 14AWG BLACK 1=1FT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Conductor Multi-Conductor Cable Black 14 AWG

Copy   16 Conductor Multi-Conductor Cable Black 14 AWG
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 16
Wire Gauge 14 AWG
Conductor Strand 41/30
Conductor Material Copper, Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 1.030" (26.16mm)
Shield Type -
Length -
Jacket Color Black
Ratings -
Features -
Voltage 600V
Operating Temperature -40°C ~ 90°C
Usage -
Jacket (Insulation) Thickness 0.0450" (1.143mm)
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1553219011 - Molex | 1553219011-ND DigiKey Electronics
  • 1553219011
  • Molex
  • CBL(3X(2X0.14)+2X0.5+4X0.14+4X0.
  • Unit Price $8.41100
  • 1553219011-ND
  • Photo Not Available
  • 1214A 0101000
  • Belden Inc.
  • CBL 16PR 26AWG SHLD
  • Unit Price $4,480.38000
  • BEL5291-1000-ND
Additional Resources
Standard Package ? 1,000

01:55:09 8/24/2019