Add To Favorites
Photo Not Available
01342.35.01 3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 132.20000 $14,806.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 01342.35.01-ND
Copy   01342.35.01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

01342.35.01

Copy   01342.35.01
Description 16/3 SJOOW 300V-BLK- 250 RL
Copy   16/3 SJOOW 300V-BLK- 250 RL
Detailed Description

3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)

Copy   3 Conductor Multi-Conductor Cable Black 16 AWG  250.0' (76.2m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3
Wire Gauge 16 AWG
Conductor Strand 26/30
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Carolprene
Jacket (Insulation) Diameter 0.330" (8.38mm)
Shield Type -
Length 250.0' (76.2m)
Jacket Color Black
Ratings -
Features -
Voltage 300V
Operating Temperature -40°C ~ 90°C
Usage -
Jacket (Insulation) Thickness 0.0300" (0.762mm)
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 112

01:05:14 12/11/2018