Add To Favorites
Photo Not Available
01004.63.01 4.00' (1.22m) Power Cord Black NEMA 14-30P To Cable SRDT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 23.16250 $277.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 01004.63.01-ND
Copy   01004.63.01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

01004.63.01

Copy   01004.63.01
Description CORD 10AWG NEMA 14-30P TO CBL 4'
Copy   CORD 10AWG NEMA 14-30P TO CBL 4'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4.00' (1.22m) Power Cord Black NEMA 14-30P To Cable SRDT

Copy   4.00' (1.22m) Power Cord Black NEMA 14-30P To Cable SRDT
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Style Male Pins (Blades) to Leads with Terminals
1st Connector NEMA 14-30P
2nd Connector Cable
Number of Conductors 4
Cord Type SRDT
Wire Gauge 10 AWG
Shielding -
Length 4.00' (1.22m)
Approval Marks UL
Approved Countries United States
Color Black
Voltage Rating 250V
Current Rating 30A
Operating Temperature 60°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

17:37:16 11/18/2018