Add To Favorites
UNDT012A0X3-SRZ Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5 V 12A 3V - 14.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.82000 $14.82
5 14.70800 $73.54
10 14.60400 $146.04
25 14.39120 $359.78
50 13.96820 $698.41
100 12.69840 $1,269.84
250 12.48676 $3,121.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1335-1-ND
Copy   555-1335-1-ND
Quantity Available 657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UNDT012A0X3-SRZ

Copy   UNDT012A0X3-SRZ
Description DC DC CONVERTER 0.45-5.5V
Copy   DC DC CONVERTER 0.45-5.5V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5 V 12A 3V - 14.4V Input

Copy   Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5 V    12A 3V - 14.4V Input
Documents & Media
Datasheets 12A Digital SlimLynx
Product Training Modules End-to-End Power Solutions
Featured Product Dlynx™ Series Non-Isolated, Point-of-Load Modules
Manufacturer Product Page Power Module Wizard™
Online Catalog SlimLynx™ Series
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 16-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1335-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1335-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $10.68782
  • Digi-Reel® ? : 555-1335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®

14:21:38 1/20/2019