Add To Favorites
SSTW001A3B41-SRZ Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.28000 $20.28
5 20.12600 $100.63
10 19.97800 $199.78
25 19.68480 $492.12
50 18.80320 $940.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1348-1-ND
Copy   555-1348-1-ND
Quantity Available 61
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSTW001A3B41-SRZ

Copy   SSTW001A3B41-SRZ
Description DC DC CONVERTER 12V 15W
Copy   DC DC CONVERTER 12V 15W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    1.3A 36V - 75V Input
Documents & Media
Datasheets SSTW001A3B Series
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series Barracuda™ SSTW001A3B
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.3A
Power (Watts) 15W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87.5%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1348-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1348-2-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.83420

06:19:55 11/18/2018