Add To Favorites
SC001A2B91-SRZ Isolated Module DC DC Converter 1 Output 12V 1.2A 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.50000 $23.50
5 23.33000 $116.65
10 23.16000 $231.60
25 22.82040 $570.51
50 21.79840 $1,089.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1188-1-ND
Copy   555-1188-1-ND
Quantity Available 51
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC001A2B91-SRZ

Copy   SC001A2B91-SRZ
Description DC DC CONVERTER 12V 14W
Copy   DC DC CONVERTER 12V 14W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 1.2A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    1.2A 18V - 36V Input
Documents & Media
Datasheets SW,SC001,003 Series Datasheet
Featured Product SW-SC001-003 Series DC-DC Converter Power Modules
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series SC001
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) 14W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1188-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1188-2-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.51573

09:19:43 12/12/2018