Add To Favorites
PNVT003A0X3-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5 V 3A 3V - 14.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
5 6.04600 $30.23
10 5.95800 $59.58
25 5.78280 $144.57
50 5.60760 $280.38
100 5.43240 $543.24
250 5.25720 $1,314.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1385-1-ND
Copy   555-1385-1-ND
Quantity Available 681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNVT003A0X3-SRZ

Copy   PNVT003A0X3-SRZ
Description DC DC CONVERTER 0.45-5.5V
Copy   DC DC CONVERTER 0.45-5.5V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5 V 3A 3V - 14.4V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5 V    3A 3V - 14.4V Input
Documents & Media
Datasheets PNVT003A0x(4)3-SRZ~
Online Catalog SlimLynx™ Series
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series SlimLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1385-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1385-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.76518
  • Digi-Reel® ? : 555-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: Digi-Reel®

13:55:03 10/19/2018