• Obsolete item.
Product Overview
Digi-Key Part Number 555-1227-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JNW350R641Z

Description CONVERTER DC/DC 28V 350W OUT T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input

Documents & Media
Datasheets JNW350R Series Datasheet
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series JNW350R
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12.5A
Power (Watts) 350W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 40
Other Names 555-1227
CC109148623

19:20:06 2/22/2018

Send Feedback