Add To Favorites
Product Overview
Digi-Key Part Number 555-1430-1-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

IND072

Description DC DC CONVERTER 0.6-3.3V 66W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3 V 20A 9.6V - 14.4V Input

Documents & Media
Datasheets IND072 Datasheet
Mfg Application Notes Hornet Series Appl Note
Featured Product Hornet Voltage Regulators
Online Catalog Hornet Series
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series Hornet
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9.6V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 66W
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 93.9%
Mounting Type Surface Mount
Package / Case 17-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Supplier Device Package 17-SMD
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 1
Other Names 555-1430-1

19:43:54 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.20000 $16.20
5 16.07600 $80.38
10 15.95400 $159.54
25 15.70800 $392.70
50 15.21720 $760.86
100 13.74460 $1,374.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1430-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $13.34815
  • Digi-Reel® ? : 555-1430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback