Add To Favorites
IND065BLV Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34 V 4.06A 9.6V - 14.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.63000 $17.63
5 17.50600 $87.53
10 17.37900 $173.79
25 17.12400 $428.10
50 16.35720 $817.86
100 15.07920 $1,507.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1441-1-ND
Copy   555-1441-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IND065BLV

Copy   IND065BLV
Description DC DC CONVERTER 16-34V 65W
Copy   DC DC CONVERTER 16-34V 65W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34 V 4.06A 9.6V - 14.4V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34 V    4.06A 9.6V - 14.4V Input
Documents & Media
Datasheets IND065BLV Datasheet
Mfg Application Notes Hornet Series Appl Note
Featured Product Hornet Voltage Regulators
Online Catalog Hornet Series
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series Hornet
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9.6V
Voltage - Input (Max) 14.4V
Voltage - Output 1 16 ~ 34 V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.06A
Power (Watts) 65W
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 94%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm)
Supplier Device Package 8-SMD
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • ABXS002A3X41-SRZ - ABB Embedded Power | 555-1388-1-ND DigiKey Electronics
  • ABXS002A3X41-SRZ
  • ABB Embedded Power
  • DC DC CONVERTER 16-34V 65W
  • Unit Price $19.32000
  • 555-1388-1-ND
  • ABXS005A4X341-SRZ - ABB Embedded Power | 555-1443-1-ND DigiKey Electronics
  • ABXS005A4X341-SRZ
  • ABB Embedded Power
  • DC DC CONVERTER 16-34V 130W
  • Unit Price $36.72000
  • 555-1443-1-ND
  • 3403.0287.11 - Schurter Inc. | 486-3288-ND DigiKey Electronics
  • 3403.0287.11
  • Schurter Inc.
  • FUSE BRD MNT 20A 250VAC/72VDC
  • Unit Price $1.70000
  • 486-3288-ND
  • BAS3010A03WE6327HTSA1 - Infineon Technologies | BAS3010A03WE6327HTSA1CT-ND DigiKey Electronics
  • BAS3010A03WE6327HTSA1
  • Infineon Technologies
  • DIODE SCHOTTKY 30V 1A SOD323-2
  • Unit Price $0.48000
  • BAS3010A03WE6327HTSA1CT-ND
  • ABXS001A4X41-SRZ - ABB Embedded Power | 555-1387-1-ND DigiKey Electronics
  • ABXS001A4X41-SRZ
  • ABB Embedded Power
  • DC DC CONVERTER 32-54V 65W
  • Unit Price $19.49000
  • 555-1387-1-ND
Additional Resources
Standard Package ? 1
Other Names 555-1441-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1441-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $14.64424
  • Digi-Reel® ? : 555-1441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

22:49:00 1/15/2019