Add To Favorites
Product Overview
Digi-Key Part Number 555-1436-1-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

IND045XW

Description DC DC CONVERTER 3-18V 45W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18 V 5A 19.2V - 28.8V Input

Documents & Media
Datasheets IND045XW Datasheet
Mfg Application Notes Hornet Series Appl Note
Featured Product Hornet Voltage Regulators
Online Catalog Hornet Series
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series Hornet
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 19.2V
Voltage - Input (Max) 28.8V
Voltage - Output 1 3 ~ 18 V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 45W
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 95.8%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Supplier Device Package 6-SMD
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • APXW005A0X3-SRZ - GE Critical Power | 555-1172-1-ND DigiKey Electronics
  • APXW005A0X3-SRZ
  • GE Critical Power
  • DC DC CONVERTER 3-18V 45W
  • Unit Price $14.98000
  • 555-1172-1-ND
Additional Resources
Standard Package ? 1
Other Names 555-1436-1

02:26:30 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.71000 $14.71
5 14.59400 $72.97
10 14.48300 $144.83
25 14.26040 $356.51
50 13.81480 $690.74
100 12.47790 $1,247.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1436-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $11.90160
  • Digi-Reel® ? : 555-1436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback