Add To Favorites
AXH016A0X3-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 16A 3V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.30000 $18.30
5 18.16600 $90.83
10 18.03400 $180.34
25 17.76840 $444.21
50 16.97280 $848.64
100 15.64680 $1,564.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1067-1-ND
Copy   555-1067-1-ND
Quantity Available 1,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXH016A0X3-SRZ

Copy   AXH016A0X3-SRZ
Description DC DC CONVERTER 0.8-3.6V 58W
Copy   DC DC CONVERTER 0.8-3.6V 58W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 16A 3V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V    16A 3V - 5.5V Input
Documents & Media
Datasheets 16A Austin SuperLynx™ Datasheet
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Online Catalog Austin SuperLynx™ Series
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series Austin SuperLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) 58W
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1067-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1067-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $14.93792
  • Digi-Reel® ? : 555-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,162 - Immediate
  • Unit Price: Digi-Reel®

01:27:40 1/19/2019