Add To Favorites
ATH030A0X3-SRPHZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 30A 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.52000 $24.52
5 24.34600 $121.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1254-1-ND
Copy   555-1254-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATH030A0X3-SRPHZ

Copy   ATH030A0X3-SRPHZ
Description DC DC CONVERTER 0.8-3.6V 100W
Copy   DC DC CONVERTER 0.8-3.6V 100W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 30A 4.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V    30A 4.5V - 5.5V Input
Documents & Media
Datasheets Austin MegaLynx Power Modules
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series Austin MegaLynx™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) 100W
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92.2%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1254-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1254-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.36485

18:32:23 11/16/2018