USD
Favorite

USB4085-GF-A USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.24500 $12.45
25 1.16880 $29.22
50 1.11800 $55.90
100 1.06720 $106.72
250 0.96560 $241.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

USB4085-GF-A

Datasheet
Digi-Key Part Number 2073-USB4085-GF-ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USB4085-GF-A
Copy  
Description CONN RCPT USB2.0 TYPEC 16POS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series USB4085
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24 (16+8 Dummy)
Gender Receptacle
Specifications USB 2.0
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A, 3A, 4.25A
Voltage - Rated 20VDC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

USB4105-GF-A

CONN RCPT USB2.0 TYPEC 5A

GCT

$1.73000 Details

USB4110-GF-A

CONN USB 2.0 TYPE-C R/A SMT

GCT

$1.37000 Details

2129691-1

CONN RCPT USB3.1 TYPEC 24POS SMD

TE Connectivity AMP Connectors

$3.11000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0.51000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.47000 Details

KUSBX-SL-CS1N14-B

CONN USB TYPE-C TH UPRIGHT FLAG

Kycon, Inc.

$3.05000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB4085-GF-ADKR