Add To Favorites
USB3160-30-0170-1-C USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73600 $7.36
25 0.69320 $17.33
50 0.66420 $33.21
100 0.63530 $63.53
250 0.57752 $144.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2073-USB3160-30-0170-1-CCT-ND
Copy   2073-USB3160-30-0170-1-CCT-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB3160-30-0170-1-C

Copy   USB3160-30-0170-1-C
Description MICRO B SKT, VERTICAL, SMT, 30",
Copy   MICRO B SKT, VERTICAL, SMT, 30",
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole

Copy   USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Documents & Media
Datasheets USB316 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models USB3160-30-0xx0-x-C
Online Catalog GCT - Micro USB
Product Attributes Select All
Categories
Manufacturer GCT
Series USB3160
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Through Hole
Mounting Feature Vertical
Termination Solder
Features Board Guide, Pick and Place Cap
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 2.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • USB3130-30-A - GCT | 2073-USB3130-30-ACT-ND DigiKey Electronics
  • USB3130-30-A
  • GCT
  • MICRO B SKT, VERTICAL, TH, 30",
  • Unit Price $0.89000
  • 2073-USB3130-30-ACT-ND
Additional Resources
Standard Package ? 1
Other Names 2073-USB3160-30-0170-1-CCT
Alternate Package | This part is also available in the following packaging:

10:47:07 8/21/2019