USD
Favorite

Price & Procurement
3,133 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75700 $7.57
25 0.71280 $17.82
50 0.68320 $34.16
100 0.65340 $65.34
250 0.59400 $148.50
500 0.53460 $267.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

USB3150-30-075-A

Datasheet
Digi-Key Part Number 2073-USB3150-30-075-ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USB3150-30-075-A
Copy  
Description MICRO B PLUG, VERTICAL, TH, 30",
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - micro B USB 2.0 Plug Connector 5 Position Through Hole

Copy  
Documents & Media
Datasheets USB3150 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models USB3150-30-yyy-A
Online Catalog GCT - Micro USB
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series USB3150
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Plug
Specifications USB 2.0
Mounting Type Through Hole
Mounting Feature Vertical
Termination Solder
Features -
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

USB3150-30-130-A

MICRO B PLUG, VERTICAL, TH, 30",

GCT

$0.86000 Details

USB4151-GF-C

USB TYPE C, PLUG, SMT , G/F, VER

GCT

$2.04000 Details

ZX80-B-5SA(30)

CONN PLUG USB2.0 MICRO B SMD

Hirose Electric Co Ltd

$1.42000 Details

BOB-10031

USB MICROB PLUG BREAKOUT

SparkFun Electronics

$4.25000 Details

2910

ADAPT USB A RCPT TO MICRO B PLUG

Adafruit Industries LLC

$2.95000 Details

ZX20-B-SLDC

CONN SHIELD FOR USB MICRO B PLUG

Hirose Electric Co Ltd

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB3150-30-075-ACT