USD
Favorite

SIM7100-6-1-15-00-A 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Price & Procurement
4,925 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.59800 $15.98
25 1.50040 $37.51
50 1.43500 $71.75
100 1.36980 $136.98
250 1.23936 $309.84
500 1.14152 $570.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIM7100-6-1-15-00-A

Datasheet
Digi-Key Part Number 2073-SIM7100-6-1-15-00-ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIM7100-6-1-15-00-A
Copy  
Description MICRO SIM PUSH-PUSH, 6P, SMT, 1.
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets SIM7100 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models SIM7100-6-1-15-00-A
PCN Design/Specification Mult Changes 26/Jul/2019
Online Catalog SIM, Micro SIM
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series SIM7100
Packaging Cut Tape (CT) 
Part Status Active
Card Type Micro SIM
Number of Positions 7 (6 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.059" (1.50mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

5039600696

CONN MICRO SIMM PUSH-PUSH R/A

Molex

$2.55000 Details

SIM7100-8-1-15-00-A

MICRO SIM PUSH-PUSH, 8P, SMT, 1.

GCT

$0.75400 Details

1759546-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

$1.41000 Details

1981959-1

CONN MINI SIM CARD PUSH-PUSH R/A

TE Connectivity AMP Connectors

$6.73000 Details

045236008103839+

MICROSIM CARD CONNECTOR SINGLE

Kyocera International Inc. Electronic Components

$4.24000 Details

MEM2051-00-195-00-A

MICRO SD PUSH PUSH, OPEN, SMT, 1

GCT

$1.25000 Details
Additional Resources
Standard Package 1
Other Names 2073-SIM7100-6-1-15-00-ACT