Add To Favorites
BG306-05-A-1-0400-L-B 5 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03200 $10.32
100 0.89060 $89.06
500 0.72864 $364.32
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2073-BG306-05-A-1-0400-L-BCT-ND
Copy   2073-BG306-05-A-1-0400-L-BCT-ND
Quantity Available 2,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BG306-05-A-1-0400-L-B

Copy   BG306-05-A-1-0400-L-B
Description 5W, 2.54MM PITCH SCK, SIL, SMT,
Copy   5W, 2.54MM PITCH SCK, SIL, SMT,
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5 Position Receptacle Connector Surface Mount

Copy   5 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets BG306 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models BG306-0x-A-x-0400-L-x
Online Catalog BG306 Series
Product Attributes Select All
Categories
Manufacturer GCT
Series BG306
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Natural
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A per Contact
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 1241152-5 - TE Connectivity AMP Connectors | A121551CT-ND DigiKey Electronics
  • 1241152-5
  • TE Connectivity AMP Connectors
  • CONN RCPT 5POS 0.1 GOLD SMD
  • Unit Price $2.38000
  • A121551CT-ND
Additional Resources
Standard Package ? 1
Other Names 2073-BG306-05-A-1-0400-L-BCT
Alternate Package | This part is also available in the following packaging:

01:41:23 8/23/2019