Add To Favorites
N5150M8CD-TRAY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.78000 $15.78
10 14.27700 $142.77
40 13.15025 $526.01
120 12.02300 $1,442.76
280 11.27161 $3,156.05
520 10.52015 $5,470.48
1,000 9.99415 $9,994.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1094-1020-ND
Copy   1094-1020-ND
Quantity Available 502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N5150M8CD-TRAY

Copy   N5150M8CD-TRAY
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Garmin Canada Inc.
Series N5
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz
Data Rate 60kbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF51422
Memory Size 256kB Flash, 32kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 16mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74AUP1G175GW,125 - Nexperia USA Inc. | 1727-6027-1-ND DigiKey Electronics
  • 74AUP1G175GW,125
  • Nexperia USA Inc.
  • IC FF D-TYPE SNGL 1BIT 6TSSOP
  • Unit Price $0.56000
  • 1727-6027-1-ND
  • LSM6DS3USTR - STMicroelectronics | 497-16910-1-ND DigiKey Electronics
  • LSM6DS3USTR
  • STMicroelectronics
  • INEMO INERTIAL MODULE: 3D ACCELE
  • Unit Price $3.00000
  • 497-16910-1-ND
  • DRV8323RSRGZT - Texas Instruments | 296-46943-1-ND DigiKey Electronics
  • DRV8323RSRGZT
  • Texas Instruments
  • IC 3PHASE GATE DRIVER 48VQFN
  • Unit Price $5.94000
  • 296-46943-1-ND
Additional Resources
Standard Package ? 40
Other Names 010-01556-01
1094-1020
N5150M8CD-TRAY-ND

00:58:53 12/11/2018