Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 700-0031-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

700-0031

Description RF TXRX MODULE WIFI TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets GS1011MxxS Brief~
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer GainSpan Corporation
Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 11Mbps
Power - Output 18dBm
Sensitivity -
Serial Interfaces I²C, JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
Additional Resources
Standard Package ? 250
Other Names GS1011MIPS
GS1011MIPS-ND

01:26:58 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.25000 $29.25
10 27.00000 $270.00
100 22.87500 $2,287.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback