Add To Favorites
UEZGUI-1788-43WQT LPC1788 LCD Display Display Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 317.00000 $317.00
10 305.00000 $3,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 622-1079-ND
Copy   622-1079-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UEZGUI-1788-43WQT

Copy   UEZGUI-1788-43WQT
Description 4.3" NO TOUCH LCD GUI DEV KIT
Copy   4.3" NO TOUCH LCD GUI DEV KIT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LPC1788 LCD Display Display Evaluation Board

Copy   LPC1788 LCD Display Display Evaluation Board
Product Attributes Select All
Categories
Manufacturer Future Designs Inc.
Series uEZ® GUI
Part Status Active
Type Display
Function LCD Display
Embedded Yes, MCU, 32-Bit
Utilized IC / Part LPC1788
Primary Attributes 4.3" 480x272 WQVGA
Supplied Contents Board(s), Cable(s), Power Supply
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • UEZGUI-1788-43WQT-BA - Future Designs Inc. | UEZGUI-1788-43WQT-BA-ND DigiKey Electronics
  • UEZGUI-1788-43WQT-BA
  • Future Designs Inc.
  • 4.3" NO TOUCH LCD GUI MODULE
  • Unit Price $203.12500
  • UEZGUI-1788-43WQT-BA-ND
Additional Resources
Standard Package ? 5
Other Names 622-1079

23:00:06 1/15/2019