Add To Favorites
MB85RS128TYPNF-GS-BCERE1 FRAM (Ferroelectric RAM) Memory IC 128Kb (16K x 8) SPI 33MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95500 $29.55
25 2.90800 $72.70
50 2.90020 $145.01
100 2.59150 $259.15
250 2.50728 $626.82
500 2.49792 $1,248.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 865-1283-1-ND
Copy   865-1283-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB85RS128TYPNF-GS-BCERE1

Copy   MB85RS128TYPNF-GS-BCERE1
Description IC FRAM 128K SPI 33MHZ 8SOP
Copy   IC FRAM 128K SPI 33MHZ 8SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 128Kb (16K x 8) SPI 33MHz 8-SOP

Copy   FRAM (Ferroelectric RAM) Memory IC 128Kb (16K x 8) SPI 33MHz  8-SOP
Documents & Media
Datasheets MB85RS128TY Datasheet
Online Catalog FRAM - SPI
Product Attributes Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 128Kb (16K x 8)
Clock Frequency 33MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS62740DSSR - Texas Instruments | 296-39459-1-ND DigiKey Electronics
  • TPS62740DSSR
  • Texas Instruments
  • IC REG BUCK ADJ 300MA 12WSON
  • Unit Price $1.82000
  • 296-39459-1-ND
  • NL37WZ07USG - ON Semiconductor | NL37WZ07USGOSCT-ND DigiKey Electronics
  • NL37WZ07USG
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.41000
  • NL37WZ07USGOSCT-ND
  • 23A1024-I/ST - Microchip Technology | 23A1024-I/ST-ND DigiKey Electronics
  • 23A1024-I/ST
  • Microchip Technology
  • IC SRAM 1M SPI 20MHZ 8TSSOP
  • Unit Price $2.20000
  • 23A1024-I/ST-ND
  • CMLSH05-10DA TR - Central Semiconductor Corp | CMLSH05-10DACT-ND DigiKey Electronics
  • CMLSH05-10DA TR
  • Central Semiconductor Corp
  • DIODE ARRAY SCHOTTKY 100V SOT563
  • Unit Price $0.64000
  • CMLSH05-10DACT-ND
Additional Resources
Standard Package ? 1
Other Names 865-1283-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1283-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.11491
  • Digi-Reel® ? : 865-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®

04:08:14 10/21/2018