Add To Favorites
MB85RQ4MLPF-G-BCERE1 FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI - Quad I/O 108MHz 16-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.98000 $10.98
10 10.16900 $101.69
25 9.93840 $248.46
50 9.88400 $494.20
100 8.70150 $870.15
250 8.27096 $2,067.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 865-1277-1-ND
Copy   865-1277-1-ND
Quantity Available 1,001
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB85RQ4MLPF-G-BCERE1

Copy   MB85RQ4MLPF-G-BCERE1
Description IC FRAM 4M SPI 108MHZ 16SOP
Copy   IC FRAM 4M SPI 108MHZ 16SOP
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI - Quad I/O 108MHz 16-SOP

Copy   FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI - Quad I/O 108MHz  16-SOP
Documents & Media
Datasheets MB85RQ4ML
Online Catalog FRAM - SPI
Product Attributes Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 4Mb (512K x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MR45V100AMAZAATL - Rohm Semiconductor | MR45V100AMAZAATLCT-ND DigiKey Electronics
  • MR45V100AMAZAATL
  • Rohm Semiconductor
  • FERAM / 1MBIT (128KB X 8) / SPI
  • Unit Price $4.69000
  • MR45V100AMAZAATLCT-ND
  • CY15B104Q-SXI - Cypress Semiconductor Corp | 428-3413-ND DigiKey Electronics
  • CY15B104Q-SXI
  • Cypress Semiconductor Corp
  • IC FRAM 4M SPI 40MHZ 8SOIC
  • Unit Price $26.91000
  • 428-3413-ND
  • MB85R4M2TFN-G-ASE1 - Fujitsu Electronics America, Inc. | 865-1266-ND DigiKey Electronics
  • MB85R4M2TFN-G-ASE1
  • Fujitsu Electronics America, Inc.
  • IC FRAM 4M PARALLEL 44TSOP
  • Unit Price $12.36000
  • 865-1266-ND
  • 23LC1024T-I/SN - Microchip Technology | 23LC1024T-I/SNCT-ND DigiKey Electronics
  • 23LC1024T-I/SN
  • Microchip Technology
  • IC SRAM 1M SPI 20MHZ 8SOIC
  • Unit Price $2.16000
  • 23LC1024T-I/SNCT-ND
Additional Resources
Standard Package ? 1
Other Names 865-1277-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1277-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.44188
  • Digi-Reel® ? : 865-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,001 - Immediate
  • Unit Price: Digi-Reel®

23:48:19 11/15/2018