USD
Favorite

MB85AS4MTPF-G-BCERE1 ReRAM (Resistive RAM) Memory IC 4Mb (512K x 8) SPI 5MHz 8-SOP
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.15400 $51.54
25 5.05600 $126.40
50 5.02140 $251.07
100 4.50450 $450.45
250 4.48716 $1,121.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 865-1278-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.82462
  • Digi-Reel®  : 865-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: Digi-Reel®

MB85AS4MTPF-G-BCERE1

Datasheet
Digi-Key Part Number 865-1278-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB85AS4MTPF-G-BCERE1
Copy  
Description IC RAM 4M SPI 5MHZ 8SOP
Copy  
Detailed Description

ReRAM (Resistive RAM) Memory IC 4Mb (512K x 8) SPI 5MHz 8-SOP

Copy  
Documents & Media
Datasheets MB85AS4MT
Online Catalog MB85AS4MT
Product Attributes
Type Description Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format RAM
Technology ReRAM (Resistive RAM)
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page 17ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AT25SF321-SSHD-T

IC FLASH 32M SPI 104MHZ 8SOIC

Adesto Technologies

$0.92000 Details

CT10-1030-G4

SWITCH REED SPST-NO 500MA 140V

Coto Technology

$1.43000 Details

MR25H40CDF

IC RAM 4M SPI 40MHZ 8DFN

Everspin Technologies Inc.

$15.26000 Details

MB85RS4MTPF-G-JNERE2

4MBIT FRAM SPI INTERFACE

Fujitsu Electronics America, Inc.

$8.70000 Details

ECS-3963-1000-AU-TR

XTAL OSC XO 100.0000MHZ HCMOS

ECS Inc.

$4.95000 Details

DMG3418L-7

MOSFET N-CH 30V 4A SOT23

Diodes Incorporated

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 865-1278-1