Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 865-1158-1-ND
Quantity Available 1,448
Can ship immediately
Manufacturer

Manufacturer Part Number

MB39C011APFT-G-BND-ERE1

Description IC REG CTRLR BUCK 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP

Documents & Media
Datasheets MB39C011A Datasheet
MB39C011 Brief
PCN Assembly/Origin New Package Specifications 12/May/2015
Product Attributes Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 17 V
Frequency - Switching 500kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 865-1158-1
865-1158-1INACTIVE
865-1158-1INACTIVE-ND

09:44:57 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.27800 $22.78
25 2.03440 $50.86
100 1.83080 $183.08
250 1.62740 $406.85
500 1.42398 $711.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1158-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback