Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.99000 $19.90
25 1.77680 $44.42
100 1.59910 $159.91
250 1.42140 $355.35
500 1.24372 $621.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 865-1144-1-ND
Copy   865-1144-1-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB3775PFV-G-BND-ERE1

Copy   MB3775PFV-G-BND-ERE1
Description IC REG CTRLR BUCK/BOOST 16SSOP
Copy   IC REG CTRLR BUCK/BOOST 16SSOP
Detailed Description

Buck, Boost Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP

Copy   Buck, Boost Regulator Positive and Negative Output Step-Up/Step-Down  DC-DC Controller IC 16-SSOP
Documents & Media
PCN Assembly/Origin New Package Specifications 12/May/2015
Product Attributes Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive and Negative
Topology Buck, Boost
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 18 V
Frequency - Switching 1kHz ~ 500kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Frequency Control
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT3757EMSE#PBF - Linear Technology/Analog Devices | LT3757EMSE#PBF-ND DigiKey Electronics
  • LT3757EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price $4.48000
  • LT3757EMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 865-1144-1
865-1144-1INACTIVE
865-1144-1INACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1144-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.00050

15:00:01 1/21/2019