USD
Favorite

FT930Q-T FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 68-QFN (8x8)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
348 5.44000 $1,893.12

Submit a request for quotation on quantities greater than those displayed.

FT930Q-T

Datasheet
Digi-Key Part Number 768-1335-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT930Q-T
Copy  
Description IC MCU 32BIT 128KB FLASH 68QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 68-QFN (8x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bridgetek Pte Ltd.
Series FT93x
Packaging Tray 
Part Status Active
Core Processor FT32
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, SD, SPI, UART/USART, USB
Peripherals POR, PWM, WDT
Number of I/O 40
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V
Data Converters A/D 3x10b; D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MM930MINI

DEV BOARD HS USB-SERIAL FT930Q

Bridgetek Pte Ltd.

$22.28000 Details
Additional Resources
Standard Package 348
Other Names 768-1335