Add To Favorites
Product Overview
Digi-Key Part Number 768-1165-1-ND
Copy   768-1165-1-ND
Quantity Available 4,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT313HQ-R

Copy   FT313HQ-R
Description IC USB HS HOST CTRL QFN-64
Copy   IC USB HS HOST CTRL QFN-64
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Controller USB 2.0 USB Interface 64-QFN (9x9)

Copy   USB Controller USB 2.0 USB Interface 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 2.0
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 35mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PTN5150AHXMP - NXP USA Inc. | 568-13083-1-ND DigiKey Electronics
  • PTN5150AHXMP
  • NXP USA Inc.
  • IC USB HOST CTLR 12X2QFN
  • Unit Price $0.88000
  • 568-13083-1-ND
Additional Resources
Standard Package ? 1
Other Names 768-1165-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
25 2.56000 $64.00
100 2.47000 $247.00
250 2.30000 $575.00
500 2.16300 $1,081.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1165-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.10000
  • Digi-Reel® ? : 768-1165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,535 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : FT313HQ-T-ND
  • Minimum Quantity: 260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.62500

04:18:16 9/26/2018