Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
25 2.56000 $64.00
100 2.47000 $247.00
250 2.30000 $575.00
500 2.16300 $1,081.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1164-1-ND
Copy   768-1164-1-ND
Quantity Available 1,624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT313HP-R

Copy   FT313HP-R
Description IC USB HS HOST CTRL TQFP-64
Copy   IC USB HS HOST CTRL TQFP-64
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Controller USB 2.0 USB Interface 64-TQFP (7x7)

Copy   USB Controller USB 2.0 USB Interface 64-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 2.0
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 35mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74AVC4T245RGYR - Texas Instruments | 296-18231-1-ND DigiKey Electronics
  • SN74AVC4T245RGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16VQFN
  • Unit Price $1.15000
  • 296-18231-1-ND
  • FSUSB42MUX - ON Semiconductor | FSUSB42MUXCT-ND DigiKey Electronics
  • FSUSB42MUX
  • ON Semiconductor
  • IC USB SWITCH DPDT 10MSOP
  • Unit Price $0.63000
  • FSUSB42MUXCT-ND
  • SN74AUP1T32DCKR - Texas Instruments | 296-27396-1-ND DigiKey Electronics
  • SN74AUP1T32DCKR
  • Texas Instruments
  • IC GATE OR SCHMITT 1CH SC70-5
  • Unit Price $0.37000
  • 296-27396-1-ND
  • SIP32431DR3-T1GE3 - Vishay Siliconix | SIP32431DR3-T1GE3CT-ND DigiKey Electronics
  • SIP32431DR3-T1GE3
  • Vishay Siliconix
  • IC SWITCH HIGH SIDE SC70-6
  • Unit Price $0.58000
  • SIP32431DR3-T1GE3CT-ND
  • ITS13FR2ST - C&K | CKN10441-ND DigiKey Electronics
  • ITS13FR2ST
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $5.09000
  • CKN10441-ND
Additional Resources
Standard Package ? 1
Other Names 768-1164-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1164-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.10000
  • Digi-Reel® ? : 768-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,624 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : FT313HP-T-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.62500

01:10:04 1/19/2019