Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1219-1136-1-ND
Quantity Available 382
Can ship immediately
Manufacturer

Manufacturer Part Number

FT93C46A-ITR-T

Description IC EEPROM 1KBIT 2MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 1Kb (128 x 8, 64 x 16) SPI 2MHz 8-TSSOP

Documents & Media
Datasheets FT93C46,56,66(A)
PCN Obsolescence/ EOL FT93C46A/56A/66A Conversion 1/Jun/2016
PCN Part Status Change FT93C46A/56A/66A Device Status Update Dec/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (128 x 8, 64 x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 10ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1136-1

22:03:10 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.33700 $3.37
25 0.28400 $7.10
100 0.23100 $23.10
250 0.19140 $47.85
500 0.15840 $79.20
1,000 0.11880 $118.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1219-1136-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback