Add To Favorites
Product Overview
Digi-Key Part Number 1219-1197-1-ND
Quantity Available 4,992
Can ship immediately
Manufacturer

Manufacturer Part Number

FT883B-RT

Description IC LED DRIVER BUCK BOOST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 60mA 8-SOP

Documents & Media
Datasheets FT883x Preliminary
Design Resources Development Tool Selector
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 60mA
Frequency 5kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1197-1

17:46:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52700 $5.27
25 0.46160 $11.54
100 0.39550 $39.55
250 0.34280 $85.70
500 0.29004 $145.02
1,000 0.22413 $224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1197-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.19840
  • Digi-Reel® ? : 1219-1197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback