Add To Favorites
Product Overview
Digi-Key Part Number 1219-1167-1-ND
Quantity Available 9,885
Can ship immediately
Manufacturer

Manufacturer Part Number

FT833S11-RT

Description IC LED DRIVER OFFLINE 420MA 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback 420mA 8-SOP

Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 420mA
Frequency 5kHz
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1167-1

09:42:17 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37100 $3.71
25 0.32440 $8.11
100 0.27810 $27.81
250 0.24104 $60.26
500 0.20394 $101.97
1,000 0.15759 $157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1167-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.13950
  • Digi-Reel® ? : 1219-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback