Add To Favorites
FT24C512A-USG-T EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 550ns 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.70600 $7.06
25 0.69720 $17.43
50 0.69320 $34.66
100 0.61980 $61.98
250 0.61440 $153.60
500 0.60546 $302.73
1,000 0.58362 $583.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1219-1108-1-ND
Copy   1219-1108-1-ND
Quantity Available 14,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT24C512A-USG-T

Copy   FT24C512A-USG-T
Description IC EEPROM 512K I2C 1MHZ 8SOP
Copy   IC EEPROM 512K I2C 1MHZ 8SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 550ns 8-SOP

Copy   EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 550ns 8-SOP
Documents & Media
Datasheets FT24C512A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1219-1108-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1219-1017-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,693 - Immediate
  • Unit Price: $0.64000
  • Tape & Reel (TR) ? : 1219-1108-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.51559
  • Digi-Reel® ? : 1219-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,944 - Immediate
  • Unit Price: Digi-Reel®

15:45:28 10/18/2018