Add To Favorites
Product Overview
Digi-Key Part Number 1219-1107-1-ND
Quantity Available 4,793
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C256A-USG-T

Description IC EEPROM 256KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-SOP

Documents & Media
Datasheets FT24C256A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1107-1

11:33:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.41000 $4.10
25 0.38080 $9.52
50 0.37860 $18.93
100 0.33640 $33.64
250 0.33200 $83.00
500 0.32702 $163.51
1,000 0.31826 $318.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1107-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28309
  • Digi-Reel® ? : 1219-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,793 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1016-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: $0.38000
Send Feedback