Add To Favorites
Product Overview
Digi-Key Part Number 1219-1201-1-ND
Quantity Available 5,179
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C02A-FLR-T

Description IC EEPROM 2KBIT 1MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns SOT-23-5

Documents & Media
Datasheets FT24C02A-Fxx
PCN Part Status Change FT24C02A-yyy Series Order Code Chg 1/Oct/2017
Online Catalog I²C
Product Attributes Select All
Categories
Manufacturer Fremont Micro Devices USA
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1201-1

12:24:01 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.14900 $1.49
25 0.13840 $3.46
50 0.13760 $6.88
100 0.12230 $12.23
250 0.12072 $30.18
500 0.11892 $59.46
1,000 0.11573 $115.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1201-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.09979
  • Digi-Reel® ? : 1219-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback