USD
Favorite

FPASF-12B.50 Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 164' (50.00m)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.24000 $70.24
5 65.85000 $329.25
10 61.46000 $614.60
20 58.38700 $1,167.74
50 57.07000 $2,853.50
100 55.75300 $5,575.30

Submit a request for quotation on quantities greater than those displayed.

FPASF-12B.50

Digi-Key Part Number 2124-FPASF-12B.50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPASF-12B.50
Copy  
Description FIPLOCK, PA6 MOD BS, NW12, FINE,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 164' (50.00m)

Copy  
Documents & Media
Online Catalog Fiplock® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Fraenkische USA, LP
Series Fiplock®
Part Status Active
Type Wire Loom, Protective Hose
Type Attributes Convoluted, Corrugated
Diameter - Inside 0.472" (12.00mm)
Diameter - Outside 0.618" (15.70mm)
Material Polyamide (PA6), Nylon 6, Halogen Free
Color Black
Length 164' (50.00m)
Wall Thickness -
Operating Temperature -45°C ~ 120°C
Heat Protection -
Abrasion Protection -
Liquid Protection -
Environment Protection Weather Resistant
Features Chemical Resistant, Impact Resistant
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 2124-FPASF-12B.50