USD
Favorite

BPET-V010B.50 Black Polyethylene Terephthalate (PET) Braided Sleeving 0.276" (7.00mm) 164' (50.00m)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.16000 $50.16
5 47.02600 $235.13
10 43.89000 $438.90
20 41.69550 $833.91
50 40.75500 $2,037.75
100 39.81450 $3,981.45

Submit a request for quotation on quantities greater than those displayed.

BPET-V010B.50

Digi-Key Part Number 2124-BPET-V010B.50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BPET-V010B.50
Copy  
Description FIPJACK, BRAIDED HOSE PET V0, NW
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Black Polyethylene Terephthalate (PET) Braided Sleeving 0.276" (7.00mm) 164' (50.00m)

Copy  
Documents & Media
Online Catalog Fipjack® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Fraenkische USA, LP
Series Fipjack®
Part Status Active
Type Sleeving
Type Attributes Braided
Diameter - Inside 0.276" (7.00mm)
Diameter - Outside 0.591" (15.00mm)
Material Polyethylene Terephthalate (PET)
Color Black
Length 164' (50.00m)
Wall Thickness -
Operating Temperature -55°C ~ 150°C
Heat Protection -
Abrasion Protection -
Liquid Protection -
Environment Protection Weather Resistant
Features Chemical Resistant
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 2124-BPET-V010B.50