USD
Favorite

Price & Procurement
2,286 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26800 $32.68
25 3.08920 $77.23
100 2.67730 $267.73
250 2.54004 $635.01
500 2.27916 $1,139.58
1,000 1.92219 $1,922.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FR05-S1-R-0-105

Datasheet
Digi-Key Part Number 2115-FR05-S1-R-0-105CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FR05-S1-R-0-105
Copy  
Description EZCONNECT - 105
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

868MHz, 915MHz ISM, Zigbee™ Chip RF Antenna 902MHz ~ 928MHz 2.3dBi, 1.7dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets FR05-S1-R-0-105
Online Catalog Fractus Antennas S.L. - Embedded
Product Attributes
Type Description Select All
Categories
Manufacturer Fractus Antennas S.L.
Series EZConnect™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard 802.15.4, General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 868MHz, 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Chip
Number of Bands 2
VSWR 2
Return Loss -
Gain 2.3dBi, 1.7dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications ISM, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EB_FR05-S1-R-0-105B

EB_EZCONNECT - 105 (868 MHZ)

Fractus Antennas S.L.

$50.00000 Details

EB_FR05-S1-R-0-105A

EB_EZCONNECT - 105 (915 MHZ)

Fractus Antennas S.L.

$50.00000 Details
You May Also Be Interested In

2081420001

868/915MHZ CERAMIC ANTENNA

Molex

$1.71000 Details

FR01-S4-224

RUN MXTEND - 224

Fractus Antennas S.L.

$4.69000 Details

W3320

RF ANT 868MHZ/915MHZ CHIP SLD

PulseLarsen Antennas

$1.58000 Details

3004TR

BATTERY RETAINER COIN 23MM SMD

Keystone Electronics

$1.27000 Details

PTS815 SJM 250 SMTR LFS

TACT 4.2 X 3.2, 2.5 MM H, 180GF,

C&K

$0.21000 Details

EB_FR05-S1-R-0-105B

EB_EZCONNECT - 105 (868 MHZ)

Fractus Antennas S.L.

$50.00000 Details
Additional Resources
Standard Package 1
Other Names 2115-FR05-S1-R-0-105CT