USD
Favorite

Price & Procurement
20,232 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25300 $22.53
25 2.12520 $53.13
100 1.81050 $181.05
250 1.70000 $425.00
500 1.48750 $743.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2115-FR01-S4-220TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.23250
  • Cut Tape (CT)  : 2115-FR01-S4-220CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,232 - Immediate
  • Unit Price: $2.51000

FR01-S4-220

Datasheet
Digi-Key Part Number 2115-FR01-S4-220DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FR01-S4-220
Copy  
Description ALL MXTEND - 220
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz DCS, GSM, LTE, PCS, UMTS Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.3dBi, 3.1dBi Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Fractus Antennas S.L.
Series ALL mXTEND™
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type Chip
Number of Bands 12
VSWR 3
Return Loss -
Gain 2.3dBi, 3.1dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications DCS, GSM, LTE, PCS, UMTS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

NN02-220

EB_ALL MXTEND 1P SENIOR

Fractus Antennas S.L.

$50.00000 Details
You May Also Be Interested In

NN02-224

RUN MXTEND - 224

Fractus Antennas S.L.

$2.07000 Details

NN03-320

DUO MXTENDTM

Fractus Antennas S.L.

$3.53000 Details

NN02-250

CUBE MXTEND - 250

Fractus Antennas S.L.

$6.06000 Details

NN02-220

EB_ALL MXTEND 1P SENIOR

Fractus Antennas S.L.

$50.00000 Details

AXK5S30247YG

CONN SOCKET 30POS SMD GOLD

Panasonic Electric Works

$1.70000 Details

0528921233

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

$0.81000 Details
Additional Resources
Standard Package 1
Other Names 2115-FR01-S4-220DKR