Add To Favorites
HFBR-53A5VEMZ Fiber Optic Transceiver Module Ethernet 1.25Gbd 850nm 3.14 V ~ 3.47 V SC Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.00000 $56.00
10 49.60000 $496.00
25 45.60000 $1,140.00
100 44.00000 $4,400.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2418-ND
Copy   516-2418-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFBR-53A5VEMZ

Copy   HFBR-53A5VEMZ
Description TXRX 1X9 3.3V GBE EXTEND SHIELD
Copy   TXRX 1X9 3.3V GBE EXTEND SHIELD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transceiver Module Ethernet 1.25Gbd 850nm 3.14 V ~ 3.47 V SC Through Hole

Copy   Fiber Optic Transceiver Module Ethernet 1.25Gbd 850nm 3.14 V ~ 3.47 V SC Through Hole
Documents & Media
Datasheets HFBR-53A5VEMZ/HFBR-53A5VFMZ
Environmental Information RoHS Certificate
Online Catalog HFBR-53A5VEMZ
Product Attributes Select All
Categories
Manufacturer Foxconn Optical Interconnect Technologies, Inc.
Series -
Part Status Active
Data Rate 1.25Gbd
Wavelength 850nm
Applications Ethernet
Voltage - Supply 3.14 V ~ 3.47 V
Connector Type SC
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AFBR-5803AQZ - Broadcom Limited | 516-2346-ND DigiKey Electronics
  • AFBR-5803AQZ
  • Broadcom Limited
  • TXRX ETHERNET 3.3V SC 1X9
  • Unit Price $37.46000
  • 516-2346-ND
  • AFCT-5179AZ - Foxconn Optical Interconnect Technologies, Inc. | 516-3124-ND DigiKey Electronics
  • AFCT-5179AZ
  • Foxconn Optical Interconnect Technologies, Inc.
  • TXRX 125MBD DUPLEX BLACK SC 1X9
  • Unit Price $61.25000
  • 516-3124-ND
  • Photo Not Available
  • TSP-D2AA2-6BM
  • Formerica Optoelectronics Inc.
  • 1X9 DUPLEX, 155M , 90KM, -40 85D
  • Unit Price $74.70000
  • 1785-1057-ND
  • AFBR-5803AZ - Broadcom Limited | 516-1989-ND DigiKey Electronics
  • AFBR-5803AZ
  • Broadcom Limited
  • TXRX OPT 1X9 100MBPS SC EXT TEMP
  • Unit Price $35.83000
  • 516-1989-ND
  • AFBR-5803TZ - Broadcom Limited | 516-1990-ND DigiKey Electronics
  • AFBR-5803TZ
  • Broadcom Limited
  • TXRX OPT 1X9 100MBPS DUPLEX ST
  • Unit Price $32.57000
  • 516-1990-ND
Additional Resources
Standard Package ? 10
Other Names 516-2418
FOIHFBR-53A5VEMZ
HFBR-53A5VEMZ-ND
HFBR53A5VEMZ

08:34:58 12/17/2018