USD
Favorite

Price & Procurement
18,682 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.14100 $21.41
50 2.09160 $104.58
100 1.79280 $179.28
500 1.74300 $871.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 631-1074-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,682 - Immediate
  • Unit Price: $1.46910
  • Cut Tape (CT)  : 631-1074-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,682 - Immediate
  • Unit Price: $2.24000

FT5HNBPK25.0-T1

Datasheet
Digi-Key Part Number 631-1074-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT5HNBPK25.0-T1
Copy  
Description XTAL OSC TCXO 25.0000MHZ HCMOS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets T5HN,T5HV Model Datasheet
Environmental Information Fox Electronis RoHS3 Certificate
Featured Product FOX924 Series Integrated HCMOS TCXOs
EDA / CAD Models FT5HNBPK25.0-T1 by SnapEDA
Online Catalog FOX924 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series FOX924
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 25MHz
Function -
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SN74LVC3G17DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

$0.44000 Details

TMC4671-LA

SERVO CONTROLLER IC, QFN76

Trinamic Motion Control GmbH

$12.01000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

$0.86000 Details

ECS-TXO-5032-250-TR

XTAL OSC TCXO 25.0000MHZ HCMOS

ECS Inc.

$2.58000 Details

B57330V2103J260

THERMISTOR NTC 10KOHM 3380K 0603

TDK Electronics Inc.

$0.20000 Details

AD8418ABRMZ-RL

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

$2.92000 Details
Additional Resources
Standard Package 1
Other Names 631-1074-6